RS PRO Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V, 43mm Jaw

Documentos Técnicos
Especificações
Brand
RS ProPlier Type
Combination Pliers
Overall Length
200 mm
VDE/1000V Approved
Yes
Cutting Capacity
2.5 mm
Tip Style
Straight
Material
Steel
Jaw Length
43mm
Material Cutting Capability
Hard Wire, Soft Wire
País de Origem
Turkey
Detalhes do produto
RS PRO Insulated Steel Combination Pliers
Introducing G10 series insulated steel combination pliers from RS PRO, a range of high quality VDE approved pliers for use with cutting and bending electrical wires and cable. RS PRO insulated pliers are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile pliers are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated pliers also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile pliers are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.
R$ 690,35
R$ 690,35 Each (Sem VAT)
1
R$ 690,35
R$ 690,35 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPlier Type
Combination Pliers
Overall Length
200 mm
VDE/1000V Approved
Yes
Cutting Capacity
2.5 mm
Tip Style
Straight
Material
Steel
Jaw Length
43mm
Material Cutting Capability
Hard Wire, Soft Wire
País de Origem
Turkey
Detalhes do produto
RS PRO Insulated Steel Combination Pliers
Introducing G10 series insulated steel combination pliers from RS PRO, a range of high quality VDE approved pliers for use with cutting and bending electrical wires and cable. RS PRO insulated pliers are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile pliers are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated pliers also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile pliers are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.