RS PRO Combination Spanner, 11mm, Metric, Double Ended, 150 mm Overall

Nº de Estoque RS: 192-3696Marca: RS PRO
brand-logo
Ver tudo em Spanners

Documentos Técnicos

Especificações

Brand

RS Pro

Spanner Type

Combination Spanner

Metric Size

11mm

Overall Length

150 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

11 mm

Detalhes do produto

RS PRO Combination Spanner

Introducing the range of RS PRO Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.

Informações de estoque temporariamente indisponíveis.

R$ 101,24

R$ 101,24 Each (Sem VAT)

RS PRO Combination Spanner, 11mm, Metric, Double Ended, 150 mm Overall

R$ 101,24

R$ 101,24 Each (Sem VAT)

RS PRO Combination Spanner, 11mm, Metric, Double Ended, 150 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Spanner Type

Combination Spanner

Metric Size

11mm

Overall Length

150 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

11 mm

Detalhes do produto

RS PRO Combination Spanner

Introducing the range of RS PRO Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.