Documentos Técnicos
Especificações
Brand
RS ProSpanner Type
Combination Spanner
Metric Size
13mm
Overall Length
170 mm
Double Ended
Yes
Imperial or Metric
Metric
Distrelec Product Id
30414146
País de Origem
Turkey
Detalhes do produto
RS PRO Combination Spanner
Introducing the range of RS PRO Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.
R$ 121,55
R$ 121,55 Each (Sem VAT)
1
R$ 121,55
R$ 121,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSpanner Type
Combination Spanner
Metric Size
13mm
Overall Length
170 mm
Double Ended
Yes
Imperial or Metric
Metric
Distrelec Product Id
30414146
País de Origem
Turkey
Detalhes do produto
RS PRO Combination Spanner
Introducing the range of RS PRO Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.