RS PRO Communication Module for Use with RS PRO Logic Modules, 12 → 24 V dc Supply, RS485 Protocol (D-), RS485

Nº de Estoque RS: 917-6392Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Inputs

1

Output Type

RS485 Protocol (D-), RS485 Protocol (D+), RS485 Protocol (Two Wires)

For Use With

RS Pro Logic Modules

Supply Voltage

12 → 24 V dc

Input Type

TTL Level

Number of Outputs

1

Network Type

ModBus

Mounting Type

DIN Rail

Programming Language Used

Ladder Programming

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

-10°C

Dimensions

36 x 90 x 60 mm

Standards Met

CE, cULus Listed

Communication Port Type

RS485

Program Capacity

250 lines

Depth

60mm

Length

90mm

Width

36mm

País de Origem

India

R$ 1.132,96

R$ 1.132,96 Each (Sem VAT)

RS PRO Communication Module for Use with RS PRO Logic Modules, 12 → 24 V dc Supply, RS485 Protocol (D-), RS485

R$ 1.132,96

R$ 1.132,96 Each (Sem VAT)

RS PRO Communication Module for Use with RS PRO Logic Modules, 12 → 24 V dc Supply, RS485 Protocol (D-), RS485

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Inputs

1

Output Type

RS485 Protocol (D-), RS485 Protocol (D+), RS485 Protocol (Two Wires)

For Use With

RS Pro Logic Modules

Supply Voltage

12 → 24 V dc

Input Type

TTL Level

Number of Outputs

1

Network Type

ModBus

Mounting Type

DIN Rail

Programming Language Used

Ladder Programming

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

-10°C

Dimensions

36 x 90 x 60 mm

Standards Met

CE, cULus Listed

Communication Port Type

RS485

Program Capacity

250 lines

Depth

60mm

Length

90mm

Width

36mm

País de Origem

India