RS PRO Compressed Air Pipe Black Polyurethane 8mm x 30m CPU Series

Nº de Estoque RS: 917-2378Marca: RS PRO
brand-logo
Ver tudo em Air Hoses

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Black

Material

Polyurethane

Application

Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

CPU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Special Features

Low Temperature Flexibility

Number of Tubes

1

País de Origem

United Kingdom

Detalhes do produto

RS Pro Polyurethane Hose

Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Polyurethane Hose

Informações de estoque temporariamente indisponíveis.

R$ 2.411,81

R$ 2.411,81 Each (Sem VAT)

RS PRO Compressed Air Pipe Black Polyurethane 8mm x 30m CPU Series

R$ 2.411,81

R$ 2.411,81 Each (Sem VAT)

RS PRO Compressed Air Pipe Black Polyurethane 8mm x 30m CPU Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Black

Material

Polyurethane

Application

Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

CPU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Special Features

Low Temperature Flexibility

Number of Tubes

1

País de Origem

United Kingdom

Detalhes do produto

RS Pro Polyurethane Hose

Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.

Polyurethane Hose