RS PRO Compressed Air Pipe Blue Polyurethane 6mm x 30m US98A Series

Documentos Técnicos
Especificações
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
Polyurethane
Application
Chemical, Fuel, Oil, Water
Length
30m
Maximum Operating Pressure
11 bar
Manufacturer Series
US98A
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
Highly Flexible
Number of Tubes
1
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. These hoses provide excellent resistance to small imperfections like abrasions, cuts or kinks. Each hose is made with a polyurethane material, which is typically used in applications involving chemicals or hazardous fluids. All models are highly reliable and excellent quality.
Polyurethane Hose
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Blue
Material
Polyurethane
Application
Chemical, Fuel, Oil, Water
Length
30m
Maximum Operating Pressure
11 bar
Manufacturer Series
US98A
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
Highly Flexible
Number of Tubes
1
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. These hoses provide excellent resistance to small imperfections like abrasions, cuts or kinks. Each hose is made with a polyurethane material, which is typically used in applications involving chemicals or hazardous fluids. All models are highly reliable and excellent quality.