Documentos Técnicos
Especificações
Brand
RS ProHose Outside Diameter
8mm
Hose Inside Diameter
5mm
Colour
Blue
Material
Polyurethane
Length
30m
Maximum Operating Pressure
10 bar
Application
Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems
Manufacturer Series
CPU
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+50°C
Special Features
Low Temperature Flexibility
Number of Tubes
1
Distrelec Product Id
30395559
País de Origem
United Kingdom
Detalhes do produto
RS Pro Polyurethane Hose
Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.
Polyurethane Hose
R$ 2.358,11
R$ 2.358,11 Each (Sem VAT)
1
R$ 2.358,11
R$ 2.358,11 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHose Outside Diameter
8mm
Hose Inside Diameter
5mm
Colour
Blue
Material
Polyurethane
Length
30m
Maximum Operating Pressure
10 bar
Application
Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems
Manufacturer Series
CPU
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+50°C
Special Features
Low Temperature Flexibility
Number of Tubes
1
Distrelec Product Id
30395559
País de Origem
United Kingdom
Detalhes do produto
RS Pro Polyurethane Hose
Brought to you by RS Pro, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.