RS PRO Compressed Air Pipe Clear Polyurethane 12mm x 30m US98A Series

Nº de Estoque RS: 774-7078Marca: RS PRO
brand-logo
Ver tudo em Air Hoses

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Outside Diameter

12mm

Hose Inside Diameter

9mm

Colour

Clear

Material

Polyurethane

Application

Chemical, Fuel, Oil, Water

Length

30m

Maximum Operating Pressure

7 bar

Manufacturer Series

US98A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

Highly Flexible

Number of Tubes

1

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro Nylon Air Hose

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. These hoses provide excellent resistance to small imperfections like abrasions, cuts or kinks. Each hose is made with a polyurethane material, which is typically used in applications involving chemicals or hazardous fluids. All models are highly reliable and excellent quality.

Polyurethane Hose

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Compressed Air Pipe Clear Polyurethane 12mm x 30m US98A Series

P.O.A.

RS PRO Compressed Air Pipe Clear Polyurethane 12mm x 30m US98A Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Hose Outside Diameter

12mm

Hose Inside Diameter

9mm

Colour

Clear

Material

Polyurethane

Application

Chemical, Fuel, Oil, Water

Length

30m

Maximum Operating Pressure

7 bar

Manufacturer Series

US98A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

Highly Flexible

Number of Tubes

1

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro Nylon Air Hose

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. These hoses provide excellent resistance to small imperfections like abrasions, cuts or kinks. Each hose is made with a polyurethane material, which is typically used in applications involving chemicals or hazardous fluids. All models are highly reliable and excellent quality.

Polyurethane Hose

Você pode estar interessado em