RS PRO Compressed Air Pipe Yellow PUR, PVC 10mm x 30m

Documentos Técnicos
Especificações
Brand
RS ProHose Outside Diameter
10 mm, 12mm
Hose Inside Diameter
6.5mm
Colour
Yellow
Material
PUR, PVC
Length
30m
Maximum Operating Pressure
30 bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Special Features
Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents
Number of Tubes
1
País de Origem
United Kingdom
R$ 2.787,86
R$ 2.787,86 Each (Sem VAT)
1
R$ 2.787,86
R$ 2.787,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHose Outside Diameter
10 mm, 12mm
Hose Inside Diameter
6.5mm
Colour
Yellow
Material
PUR, PVC
Length
30m
Maximum Operating Pressure
30 bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Special Features
Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents
Number of Tubes
1
País de Origem
United Kingdom