RS PRO Control Cable, 4 Cores, 1.5 mm², SY, Screened, 100m, Transparent PVC Sheath

Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
4
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Minimum Bend Radius
6 x Diameter
Outer Diameter
11.5mm
Length
100m
Voltage Rating
300/500 V
Current Rating
16 A
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Bedding Material
PVC
Insulation material
PVC
Core Strands
30/0.25 mm
Minimum Operating Temperature
-15°C
R$ 8.873,23
R$ 8.873,23 1 Reel of 100 Metres (Sem VAT)
1
R$ 8.873,23
R$ 8.873,23 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
4
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Minimum Bend Radius
6 x Diameter
Outer Diameter
11.5mm
Length
100m
Voltage Rating
300/500 V
Current Rating
16 A
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Bedding Material
PVC
Insulation material
PVC
Core Strands
30/0.25 mm
Minimum Operating Temperature
-15°C