RS PRO Control Cable, 7 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG

Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
7
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Screen Type
Galvanised Steel
Screened/Unscreened
Screened
Minimum Bend Radius
8 x Diameter
Outer Diameter
11.7mm
Length
50m
Voltage Rating
300/500 V
Current Rating
6 A
Maximum Operating Temperature
+80°C
Insulation material
PVC
Core Strands
32/0.2 mm
Earth Cable
No
Bedding Material
PVC
Conductor Resistance
21.1 Ω/km
Filler Material
Chalk
Minimum Operating Temperature
-20°C
País de Origem
China
Detalhes do produto
RS PRO SY Cable
The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.
These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.
They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
7
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Screen Type
Galvanised Steel
Screened/Unscreened
Screened
Minimum Bend Radius
8 x Diameter
Outer Diameter
11.7mm
Length
50m
Voltage Rating
300/500 V
Current Rating
6 A
Maximum Operating Temperature
+80°C
Insulation material
PVC
Core Strands
32/0.2 mm
Earth Cable
No
Bedding Material
PVC
Conductor Resistance
21.1 Ω/km
Filler Material
Chalk
Minimum Operating Temperature
-20°C
País de Origem
China
Detalhes do produto
RS PRO SY Cable
The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.
These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.
They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5