RS PRO Counterbore M5, 80 mm x 10mm Cut Diameter, 1 Piece

Documentos Técnicos
Especificações
Brand
RS ProDrill Bit Type
Counterbore
Thread Size
M5
Pilot Diameter
5.5mm
Cutter Diameter
10mm
Cutter Length
18mm
Shank Type
Plain
Number of Pieces
1
Shank Diameter
8 mm
Overall Length
80 mm
Material
HSS
País de Origem
China
Detalhes do produto
HSS Individual Counterbores
Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.
R$ 396,59
R$ 396,59 Each (Sem VAT)
1
R$ 396,59
R$ 396,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProDrill Bit Type
Counterbore
Thread Size
M5
Pilot Diameter
5.5mm
Cutter Diameter
10mm
Cutter Length
18mm
Shank Type
Plain
Number of Pieces
1
Shank Diameter
8 mm
Overall Length
80 mm
Material
HSS
País de Origem
China
Detalhes do produto
HSS Individual Counterbores
Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.