RS PRO, CR1/C1, 100m 2 Core, Orange Polyolefin Power Cable +90°C

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
Orange
Length
100m
Armoured
No
Cable Type
CR1/C1
Current Rating
10 A
Outer Diameter
7.6mm
Sheath Material
Polyolefin
Voltage Rating
300 V, 500 V
Conductor Strand Type
Solid
American Wire Gauge
15 AWG
Insulation material
Polyolefin
Conductor Material
Copper
Fire Behaviour
Fire Resistant
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Standards Met
NF C 32-013 Class 1 or IEC 60228 Class 2, NF C 32-070 Fire Retardant, NF C 32-310, NF C 32-310 Fire Resistant, NF EN 50267 2-1 No toxic no Corrosives Smoke, NF EN 50267-2-2 Halogen Free, NF EN 50268-2 Low smoke, NFC32-070 and Conform with IEC60332-1
Cable Shape
Multi-Conductor
Number of Strands
1
Series
CRCA
País de Origem
Italy
Detalhes do produto
RS Pro CR1/C1 Fire Resistant Cable
RS Pro fire-resistant cables are designed for security circuit power supplies which continue to operate in the event of disasters. Applications include: Lighting, security and lifts.
Standards
CR1/C1, NFC 32-310, NFC 32-070, IEC 60332-1, EN50267-2-2, EN50267-2-1, EN 50268-2
R$ 7.858,14
R$ 7.858,14 1 Reel of 100 Metres (Sem VAT)
1
R$ 7.858,14
R$ 7.858,14 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
Orange
Length
100m
Armoured
No
Cable Type
CR1/C1
Current Rating
10 A
Outer Diameter
7.6mm
Sheath Material
Polyolefin
Voltage Rating
300 V, 500 V
Conductor Strand Type
Solid
American Wire Gauge
15 AWG
Insulation material
Polyolefin
Conductor Material
Copper
Fire Behaviour
Fire Resistant
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Standards Met
NF C 32-013 Class 1 or IEC 60228 Class 2, NF C 32-070 Fire Retardant, NF C 32-310, NF C 32-310 Fire Resistant, NF EN 50267 2-1 No toxic no Corrosives Smoke, NF EN 50267-2-2 Halogen Free, NF EN 50268-2 Low smoke, NFC32-070 and Conform with IEC60332-1
Cable Shape
Multi-Conductor
Number of Strands
1
Series
CRCA
País de Origem
Italy
Detalhes do produto
RS Pro CR1/C1 Fire Resistant Cable
RS Pro fire-resistant cables are designed for security circuit power supplies which continue to operate in the event of disasters. Applications include: Lighting, security and lifts.
Standards
CR1/C1, NFC 32-310, NFC 32-070, IEC 60332-1, EN50267-2-2, EN50267-2-1, EN 50268-2