RS PRO CR2032 Battery Holder, Leaf Spring Contact

Nº de Estoque RS: 237-8308Marca: RS PRO
brand-logo
Ver tudo em Battery Holders

Documentos Técnicos

Especificações

Brand

RS Pro

For Battery Size

CR2032

Number of Cells

1

Mount

Surface Mount

Type

Battery Holder

Maximum Cell Diameter

20mm

Dimensions

31.7 x 16 x 5.5mm

Terminal Contact Type

Leaf Spring

Body Material

LCP

Terminal Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 651,60

R$ 10,86 Each (In a Tray of 60) (Sem VAT)

RS PRO CR2032 Battery Holder, Leaf Spring Contact

R$ 651,60

R$ 10,86 Each (In a Tray of 60) (Sem VAT)

RS PRO CR2032 Battery Holder, Leaf Spring Contact
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

For Battery Size

CR2032

Number of Cells

1

Mount

Surface Mount

Type

Battery Holder

Maximum Cell Diameter

20mm

Dimensions

31.7 x 16 x 5.5mm

Terminal Contact Type

Leaf Spring

Body Material

LCP

Terminal Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em