RS PRO Crimp Bootlace Ferrule, 7mm Pin Length, 1.7mm Pin Diameter, 1.5mm² Wire Size

Documentos Técnicos
Especificações
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Number of Entries
1
Pin Length
7mm
Insulation
Uninsulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
7mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.
R$ 38,00
R$ 0,38 Each (In a Bag of 100) (Sem VAT)
100
R$ 38,00
R$ 0,38 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
100 - 400 | R$ 0,38 | R$ 38,00 |
500 - 2400 | R$ 0,35 | R$ 35,00 |
2500 - 4900 | R$ 0,29 | R$ 29,00 |
5000+ | R$ 0,26 | R$ 26,00 |
Documentos Técnicos
Especificações
Brand
RS ProMaximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Pin Diameter
1.7 mm, 2.0mm
Number of Entries
1
Pin Length
7mm
Insulation
Uninsulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Overall Length
7mm
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.