RS PRO Crimping Die Set, Open Crimp Barrel

Documentos Técnicos
Especificações
Brand
RS ProCrimp Connector Type
Open Crimp Barrel
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Series
MCT
País de Origem
Sweden
Detalhes do produto
RS PRO Crimp Die Set - Open Crimp Barrels
RS PRO is proud to offer a range of mobile die sets, tailored for non-insulated open barrel connectors. These sets are a key component of the MCT frame, offering interchangeability for seamless adaptability across various applications. With crimp dies, users can effortlessly handle diverse tasks using a single tool frame, ensuring efficiency without compromise.
These tools are optimised for weight and size, making it effortless to carry to any job site. The die sets are conveniently paired and housed in a modular reusable box, ensuring organisation and accessibility wherever work takes you. Moreover, the tool's smooth plastic covering offers comfort during prolonged use, ensuring a pleasant experience even in outdoor environments and various weather conditions.
R$ 1.946,84
R$ 1.946,84 Each (Sem VAT)
1
R$ 1.946,84
R$ 1.946,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.946,84 |
5 - 24 | R$ 1.680,25 |
25+ | R$ 1.478,94 |
Documentos Técnicos
Especificações
Brand
RS ProCrimp Connector Type
Open Crimp Barrel
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Series
MCT
País de Origem
Sweden
Detalhes do produto
RS PRO Crimp Die Set - Open Crimp Barrels
RS PRO is proud to offer a range of mobile die sets, tailored for non-insulated open barrel connectors. These sets are a key component of the MCT frame, offering interchangeability for seamless adaptability across various applications. With crimp dies, users can effortlessly handle diverse tasks using a single tool frame, ensuring efficiency without compromise.
These tools are optimised for weight and size, making it effortless to carry to any job site. The die sets are conveniently paired and housed in a modular reusable box, ensuring organisation and accessibility wherever work takes you. Moreover, the tool's smooth plastic covering offers comfort during prolonged use, ensuring a pleasant experience even in outdoor environments and various weather conditions.