Documentos Técnicos
Especificações
Brand
RS ProCrimp Connector Type
Tubular Cable Lug
Minimum Wire Size mm²
50mm²
Minimum Wire Size (mm²)
50mm²
Maximum Wire Size mm²
70mm²
Maximum Wire Size (mm²)
70mm²
Terminal Insulation
Uninsulated
For Use With
RS PRO Hydraulic Crimp Tool
Wire Size
50 mm²,70mm²
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Crimping Dies Sets
RS PRO is proud to offer a selection of crimping tool dies sets available separately. These dies are replacement or additional dies to compliment the RS PRO hydraulic crimp tool. RS PRO crimp dies are extremely robust, durable and support a crimping force of 50 kN.
R$ 1.142,05
R$ 1.142,05 Each (Sem VAT)
1
R$ 1.142,05
R$ 1.142,05 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCrimp Connector Type
Tubular Cable Lug
Minimum Wire Size mm²
50mm²
Minimum Wire Size (mm²)
50mm²
Maximum Wire Size mm²
70mm²
Maximum Wire Size (mm²)
70mm²
Terminal Insulation
Uninsulated
For Use With
RS PRO Hydraulic Crimp Tool
Wire Size
50 mm²,70mm²
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Crimping Dies Sets
RS PRO is proud to offer a selection of crimping tool dies sets available separately. These dies are replacement or additional dies to compliment the RS PRO hydraulic crimp tool. RS PRO crimp dies are extremely robust, durable and support a crimping force of 50 kN.