Documentos Técnicos
Especificações
Brand
RS ProCurrent Rating
5A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Red
Insulation Material
PVC
Distrelec Product Id
30403095
País de Origem
China
Detalhes do produto
RS PRO Miniature Insulated Crocodile Clip
Brought to you under the trusted RS PRO Brand, these crocodile clips are both economic and versatile. The nickel-plated crocodile clips come supplied with PE insulated covers, and are available in both red (see stock number: 483-843) and black (see stock number: 483-859). Crocodile clips are ideal for attaching onto wires or cables. The clip is attached to components and establishes a connection between the two. As it is a clip, it will stay put, which frees up the users hands.
R$ 147,70
R$ 14,77 Each (In a Pack of 10) (Sem VAT)
10
R$ 147,70
R$ 14,77 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 14,77 | R$ 147,70 |
100 - 240 | R$ 13,84 | R$ 138,40 |
250 - 490 | R$ 12,90 | R$ 129,00 |
500+ | R$ 11,94 | R$ 119,40 |
Documentos Técnicos
Especificações
Brand
RS ProCurrent Rating
5A
Jaw Opening
8mm
Contact Material
Nickel-Plated Steel
Insulated
Yes
Colour
Red
Insulation Material
PVC
Distrelec Product Id
30403095
País de Origem
China
Detalhes do produto
RS PRO Miniature Insulated Crocodile Clip
Brought to you under the trusted RS PRO Brand, these crocodile clips are both economic and versatile. The nickel-plated crocodile clips come supplied with PE insulated covers, and are available in both red (see stock number: 483-843) and black (see stock number: 483-859). Crocodile clips are ideal for attaching onto wires or cables. The clip is attached to components and establishes a connection between the two. As it is a clip, it will stay put, which frees up the users hands.