RS PRO Current Clamp, 400A DC Max, AC/DC Adapter, 400A ac AC Max, Current Output

Nº de Estoque RS: 205-0095Marca: RS PRO
brand-logo
Ver tudo em Current Clamps

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

AC/DC

Maximum DC Current

400A

Maximum ac Current

400A ac

Best Accuracy

2.8 %

Resolution

±1.0 %

Maximum Conductor Size

30mm

Safety Category

CAT III 600V

Output Type

Current

Connector Type

4 mm Safety Plug

Battery Type

9 V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Safety Category Level

CAT III

País de Origem

China

R$ 1.303,75

R$ 1.303,75 Each (Sem VAT)

RS PRO Current Clamp, 400A DC Max, AC/DC Adapter, 400A ac AC Max, Current Output

Calibration type

R$ 1.303,75

R$ 1.303,75 Each (Sem VAT)

RS PRO Current Clamp, 400A DC Max, AC/DC Adapter, 400A ac AC Max, Current Output

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

AC/DC

Maximum DC Current

400A

Maximum ac Current

400A ac

Best Accuracy

2.8 %

Resolution

±1.0 %

Maximum Conductor Size

30mm

Safety Category

CAT III 600V

Output Type

Current

Connector Type

4 mm Safety Plug

Battery Type

9 V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Safety Category Voltage

600V

Safety Category Level

CAT III

País de Origem

China