RS PRO Current Transformer Current Transformer, 40A Input, 8:1, 5 A Output, 14mm Bore

Documentos Técnicos
Especificações
Brand
RS ProCurrent Ratio
8:1
Bore Size
14mm
Transformer Type
Current Transformer
Sensor Technology
Current Transformer
Input Current
40A
Output Current
5 A
Overall Height
65mm
Overall Width
45mm
Overall Depth
40mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Mounting Type
Foot, DIN Rail
Dimensions
65 x 45 x 40 mm
País de Origem
India
R$ 375,91
R$ 375,91 Each (Sem VAT)
1
R$ 375,91
R$ 375,91 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCurrent Ratio
8:1
Bore Size
14mm
Transformer Type
Current Transformer
Sensor Technology
Current Transformer
Input Current
40A
Output Current
5 A
Overall Height
65mm
Overall Width
45mm
Overall Depth
40mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Mounting Type
Foot, DIN Rail
Dimensions
65 x 45 x 40 mm
País de Origem
India