RS PRO Cylindrical M8 Anti Vibration Mount with 40kg Compression Load

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M8
Diameter
49mm
Foot Height
20mm
Overall Height
58mm
Static Load Capacity
40kg
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
40kg
Metalwork
Zinc Plated Steel
Shore Hardness
65 Shore A
Series
FMM
Maximum Operating Temperature
+100°C
Compression Deflection
1.5mm
País de Origem
India
Detalhes do produto
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
RS Pro Anti-Vibration Mounts
R$ 540,26
R$ 540,26 Each (Sem VAT)
1
R$ 540,26
R$ 540,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 540,26 |
5 - 9 | R$ 521,17 |
10+ | R$ 512,89 |
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M8
Diameter
49mm
Foot Height
20mm
Overall Height
58mm
Static Load Capacity
40kg
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
40kg
Metalwork
Zinc Plated Steel
Shore Hardness
65 Shore A
Series
FMM
Maximum Operating Temperature
+100°C
Compression Deflection
1.5mm
País de Origem
India
Detalhes do produto
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.