RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 24mm

Documentos Técnicos
Especificações
Brand
RS ProFor Shaft Diameter
24mm
Lead Screw Nut Type
Cylindrical
Lead Size
5mm
Outside Diameter
50mm
Overall Length
48mm
País de Origem
Italy
Detalhes do produto
RS PRO Lead Screw Round Nuts
Make your lead screw projects a breeze with RS PRO round nuts. Our round nuts are designed for maximum performance and minimal friction, with internal threads that match the threads on trapezoidal lead screws for effortless movement. With lubricated bronze material, you can rest assured that RS PRO round nuts will reduce wear on lead screws and make your projects that much easier. Get maximum precision with minimum friction.
R$ 1.957,38
R$ 1.957,38 Each (Sem VAT)
1
R$ 1.957,38
R$ 1.957,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.957,38 |
5 - 9 | R$ 1.947,53 |
10 - 24 | R$ 1.936,96 |
25+ | R$ 1.924,75 |
Documentos Técnicos
Especificações
Brand
RS ProFor Shaft Diameter
24mm
Lead Screw Nut Type
Cylindrical
Lead Size
5mm
Outside Diameter
50mm
Overall Length
48mm
País de Origem
Italy
Detalhes do produto
RS PRO Lead Screw Round Nuts
Make your lead screw projects a breeze with RS PRO round nuts. Our round nuts are designed for maximum performance and minimal friction, with internal threads that match the threads on trapezoidal lead screws for effortless movement. With lubricated bronze material, you can rest assured that RS PRO round nuts will reduce wear on lead screws and make your projects that much easier. Get maximum precision with minimum friction.