RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 63.5mm ID

Nº de Estoque RS: 136-9480Marca: RS PRO
brand-logo
Ver tudo em Canalização Flexível

Documentos Técnicos

Especificações

Brand

RS Pro

Inner Diameter

63.5mm

Length

5m

Material

PVC

Outer Diameter

71.5mm

Suitable Applications

Abrasive Materials, Fumes

Colour

Dark Grey

Bend Radius

63mm

Reinforced

Yes

País de Origem

United Kingdom

Detalhes do produto

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Informações de estoque temporariamente indisponíveis.

R$ 3.474,30

R$ 3.474,30 Each (Sem VAT)

RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 63.5mm ID

R$ 3.474,30

R$ 3.474,30 Each (Sem VAT)

RS PRO Dark Grey PVC Reinforced Flexible Ducting, 5m, 63.5mm ID
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Inner Diameter

63.5mm

Length

5m

Material

PVC

Outer Diameter

71.5mm

Suitable Applications

Abrasive Materials, Fumes

Colour

Dark Grey

Bend Radius

63mm

Reinforced

Yes

País de Origem

United Kingdom

Detalhes do produto

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.