RS PRO Data Cable, 1 Pairs, 2 Cores, 0.33 mm², 22 AWG, 100m, Nickel Plated Copper Shield

Nº de Estoque RS: 111-3155Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Pairs

1

Cross Sectional Area

0.33 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Length

100m

Shield Type

Nickel Plated Copper

Sheath Colour

White

Outer Diameter

2.7mm

Cable Shape

Multicore

Characteristic Impedance

85 Ω

Core Strands

2/0.08 mm

Voltage Rating

600 V

Maximum Operating Temperature

+260°C

Fire Behaviour

Low Smoke Density

Minimum Operating Temperature

-65°C

Standards Met

EN 2235, EN 2714-013, FAR 25-869

Detalhes do produto

EN2714 Aerospace Wire

The EN2714 wire is designed for general purpose, high performance fixed wing and helicopter wiring applications. These applications require excellent thermal stability and lightweight wire which the EN2714 is capable of producing.

Standards

EN 2714-013 DR, EN2235, FAR 25-869 Appendix F Part 1

Informações de estoque temporariamente indisponíveis.

R$ 21.548,30

R$ 21.548,30 1 Reel of 100 Metres (Sem VAT)

RS PRO Data Cable, 1 Pairs, 2 Cores, 0.33 mm², 22 AWG, 100m, Nickel Plated Copper Shield

R$ 21.548,30

R$ 21.548,30 1 Reel of 100 Metres (Sem VAT)

RS PRO Data Cable, 1 Pairs, 2 Cores, 0.33 mm², 22 AWG, 100m, Nickel Plated Copper Shield
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 21.548,30
5 - 9R$ 20.785,70
10+R$ 19.990,25

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Pairs

1

Cross Sectional Area

0.33 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Length

100m

Shield Type

Nickel Plated Copper

Sheath Colour

White

Outer Diameter

2.7mm

Cable Shape

Multicore

Characteristic Impedance

85 Ω

Core Strands

2/0.08 mm

Voltage Rating

600 V

Maximum Operating Temperature

+260°C

Fire Behaviour

Low Smoke Density

Minimum Operating Temperature

-65°C

Standards Met

EN 2235, EN 2714-013, FAR 25-869

Detalhes do produto

EN2714 Aerospace Wire

The EN2714 wire is designed for general purpose, high performance fixed wing and helicopter wiring applications. These applications require excellent thermal stability and lightweight wire which the EN2714 is capable of producing.

Standards

EN 2714-013 DR, EN2235, FAR 25-869 Appendix F Part 1