RS PRO Data Cable, 3 Cores, 0.22 mm², Screened, 24 AWG, 500m, Screened Shield

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
3
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
500m
Shield Type
Foil
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
4mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Characteristic Impedance
75 Ω
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-20°C
Standards Met
UL 2093
Core Strands
7/0.2 mm
Voltage Rating
300 V
Maximum Operating Temperature
+70°C
Shielded/Unshielded
Shielded
País de Origem
China
R$ 7.935,46
R$ 7.935,46 1 Reel of 500 Metres (Sem VAT)
1
R$ 7.935,46
R$ 7.935,46 1 Reel of 500 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
3
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
500m
Shield Type
Foil
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
4mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Characteristic Impedance
75 Ω
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-20°C
Standards Met
UL 2093
Core Strands
7/0.2 mm
Voltage Rating
300 V
Maximum Operating Temperature
+70°C
Shielded/Unshielded
Shielded
País de Origem
China