RS PRO Data Cable, 4 Cores, 0.34 mm², Screened, 22 AWG, 100m, Screened Shield, LiYCY Cable

Nº de Estoque RS: 136-8208Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

4.9mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

País de Origem

Turkey

Informações de estoque temporariamente indisponíveis.

R$ 3.840,97

R$ 3.840,97 1 Reel of 100 Metres (Sem VAT)

RS PRO Data Cable, 4 Cores, 0.34 mm², Screened, 22 AWG, 100m, Screened Shield, LiYCY Cable

R$ 3.840,97

R$ 3.840,97 1 Reel of 100 Metres (Sem VAT)

RS PRO Data Cable, 4 Cores, 0.34 mm², Screened, 22 AWG, 100m, Screened Shield, LiYCY Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

4.9mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

País de Origem

Turkey