RS PRO Data Cable, 4 Cores, 0.5 mm², Unscreened, 20 AWG, 100m

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
4
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Black
Outer Diameter
7.1mm
Outer Sheath Material
PVC
Sheath Material
Polyvinyl Chloride PVC
Conductor Material
Tinned Copper
Shielded/Unshielded
Unshielded
Core Strands
16/0.2 mm
Voltage Rating
440 V
Standards Met
Defence Standard 61-12 Part 5
País de Origem
United Kingdom
R$ 5.218,00
R$ 52,18 Each (Sem VAT)
100
R$ 5.218,00
R$ 52,18 Each (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
4
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Black
Outer Diameter
7.1mm
Outer Sheath Material
PVC
Sheath Material
Polyvinyl Chloride PVC
Conductor Material
Tinned Copper
Shielded/Unshielded
Unshielded
Core Strands
16/0.2 mm
Voltage Rating
440 V
Standards Met
Defence Standard 61-12 Part 5
País de Origem
United Kingdom