RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 0.1 m Detection Range

Nº de Estoque RS: 202-4432Marca: RS PRO
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

0.1 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Standards Met

CE

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.109,12

R$ 1.109,12 Each (Sem VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 0.1 m Detection Range

R$ 1.109,12

R$ 1.109,12 Each (Sem VAT)

RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 0.1 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

Diffuse Reflection

Detection Range

0.1 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Standards Met

CE

País de Origem

China