RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 0.15 m Detection Range

Documentos Técnicos
Especificações
Brand
RS ProSensor Style
Barrel
Detection Type
Diffuse Reflection
Detection Range
0.15 m
Output Type
NPN NO
Switching Mode
Light Switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200mA
Response Time
<8.2ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-15°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PR12
Thread Size
M12
Standards Met
CE
País de Origem
China
R$ 1.199,24
R$ 1.199,24 Each (Sem VAT)
1
R$ 1.199,24
R$ 1.199,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSensor Style
Barrel
Detection Type
Diffuse Reflection
Detection Range
0.15 m
Output Type
NPN NO
Switching Mode
Light Switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200mA
Response Time
<8.2ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-15°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PR12
Thread Size
M12
Standards Met
CE
País de Origem
China