RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 0.3 m Detection Range

Documentos Técnicos
Especificações
Brand
RS ProSensor Style
Block
Detection Type
Diffuse Reflection
Detection Range
0.3 m
Output Type
NPN NONC
Switching Mode
Light / Dark switching
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤0.5ms
Housing Material
PC+ABS;Filter: PMMA
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
PSE
Standards Met
CE
País de Origem
China
R$ 1.286,39
R$ 1.286,39 Each (Sem VAT)
1
R$ 1.286,39
R$ 1.286,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSensor Style
Block
Detection Type
Diffuse Reflection
Detection Range
0.3 m
Output Type
NPN NONC
Switching Mode
Light / Dark switching
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤0.5ms
Housing Material
PC+ABS;Filter: PMMA
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Series
PSE
Standards Met
CE
País de Origem
China