RS PRO Diffuse Reflection Photoelectric Sensor, Block Sensor, 1 m Detection Range

Documentos Técnicos
Especificações
Brand
RS ProSensor Style
Block
Detection Type
Diffuse Reflection
Detection Range
1 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100mA
Response Time
≤0.5ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-25°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSM
Thread Size
M18
Standards Met
CE
País de Origem
China
R$ 1.000,10
R$ 1.000,10 Each (Sem VAT)
1
R$ 1.000,10
R$ 1.000,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSensor Style
Block
Detection Type
Diffuse Reflection
Detection Range
1 m
Output Type
PNP NONC
Switching Mode
Light / Dark switching
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100mA
Response Time
≤0.5ms
Housing Material
Nickel Copper Alloy
Minimum Operating Temperature
-25°C
Mounting Type
Screw Nut
Maximum Operating Temperature
+55°C
Series
PSM
Thread Size
M18
Standards Met
CE
País de Origem
China