RS PRO Digital Bench Power Supply, 0 → 30V, 0 → 5 (Adjustable) A, 3 (Fixed) A, 3-Output - UKAS Calibrated

Nº de Estoque RS: 180-8854Marca: RS PRO
brand-logo
Ver tudo em Equipamentos de Bancada de Força

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Outputs

3

Calibrated

UKAS

Supply Voltage

230V

Output Voltage

0 → 30V

Output Current

0 → 5 (Adjustable) A, 3 (Fixed) A

Number of Displays

1

Bench Power Supply Type

Adjustable Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320-C14

Output Connector

RS232, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

País de Origem

China

Detalhes do produto

RS PRO RS-A3305P Series Bench Power Supply

Introducing the RS PRO RS-A3305P Series Bench Power Supply. This high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the low noise level and ripple function. This bench power supply is of an industrial grade which allows to work for long periods of time, without compromising the quality of the tests that are being run. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 30V, 0 → 5 (Adjustable) A, 3 (Fixed) A, 3-Output - UKAS Calibrated

Calibration type

P.O.A.

RS PRO Digital Bench Power Supply, 0 → 30V, 0 → 5 (Adjustable) A, 3 (Fixed) A, 3-Output - UKAS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Outputs

3

Calibrated

UKAS

Supply Voltage

230V

Output Voltage

0 → 30V

Output Current

0 → 5 (Adjustable) A, 3 (Fixed) A

Number of Displays

1

Bench Power Supply Type

Adjustable Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320-C14

Output Connector

RS232, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

País de Origem

China

Detalhes do produto

RS PRO RS-A3305P Series Bench Power Supply

Introducing the RS PRO RS-A3305P Series Bench Power Supply. This high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the low noise level and ripple function. This bench power supply is of an industrial grade which allows to work for long periods of time, without compromising the quality of the tests that are being run. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.