RS PRO Digital Bench Power Supply, 0 → 6V, 0 → 200A, 1-Output, 1200W

Documentos Técnicos
Especificações
Brand
RS ProModel Number
RSPS-6-200
Number of Outputs
1
Rack Units
1 U
Supply Voltage
85 → 265V ac
Output Voltage
0 → 6V
Output Current
0 → 200A
Power Rating
1200W
Number of Displays
1
Type
Switching DC Power Supply
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Input Connector
LAN, RS232, USB
Minimum Temperature
0°C
Maximum Temperature
+50°C
País de Origem
Taiwan, Province Of China
R$ 74.027,65
R$ 74.027,65 Each (Sem VAT)
1
R$ 74.027,65
R$ 74.027,65 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProModel Number
RSPS-6-200
Number of Outputs
1
Rack Units
1 U
Supply Voltage
85 → 265V ac
Output Voltage
0 → 6V
Output Current
0 → 200A
Power Rating
1200W
Number of Displays
1
Type
Switching DC Power Supply
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Input Connector
LAN, RS232, USB
Minimum Temperature
0°C
Maximum Temperature
+50°C
País de Origem
Taiwan, Province Of China