RS PRO DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.1 s → 10h, DPDT

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 10h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Switch Configuration
DPCO
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
24V ac/dc
Length
75mm
Maximum Operating Temperature
+60°C
Minimum Current
0.1A
Depth
100.5mm
Minimum Operating Temperature
-15°C
Time Delay
200ms
País de Origem
India
R$ 1.350,06
R$ 1.350,06 Each (Sem VAT)
1
R$ 1.350,06
R$ 1.350,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.350,06 |
5 - 9 | R$ 1.315,85 |
10+ | R$ 1.280,21 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.1 s → 10h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Switch Configuration
DPCO
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
24V ac/dc
Length
75mm
Maximum Operating Temperature
+60°C
Minimum Current
0.1A
Depth
100.5mm
Minimum Operating Temperature
-15°C
Time Delay
200ms
País de Origem
India