Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
240 → 415V ac
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
3 → 120s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
2 x SPNO
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
415V ac
Switch Configuration
SPCO
Terminal Type
Screw
Power Supply
External
Width
90mm
Minimum Voltage
240V ac
Length
17.5mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
58.5mm
Minimum Operating Temperature
-10°C
Time Delay
150ms
País de Origem
India
R$ 1.000,34
R$ 1.000,34 Each (Sem VAT)
1
R$ 1.000,34
R$ 1.000,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.000,34 |
5 - 9 | R$ 975,26 |
10+ | R$ 948,70 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
240 → 415V ac
Mounting Type
DIN Rail
Mode of Operation
Star Delta
Time Range
3 → 120s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
2 x SPNO
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
415V ac
Switch Configuration
SPCO
Terminal Type
Screw
Power Supply
External
Width
90mm
Minimum Voltage
240V ac
Length
17.5mm
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
58.5mm
Minimum Operating Temperature
-10°C
Time Delay
150ms
País de Origem
India