RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 3 Input, 2 Output Changeover Relay, Relay, 100 → 240 V

Nº de Estoque RS: 144-8684Marca: RS PRO
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

RS Pro

Output Type

Changeover Relay, Relay

Supply Voltage

100 → 240 V ac

Size

22.5 x 110mm

Number of Inputs

3

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

Controller

Display Type

OLED

IP Rating

IP20

Mounting Type

DIN Rail

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Termination Type

Screw

Display Colour

Black

Panel Depth

123mm

País de Origem

United Kingdom

Detalhes do produto

Temperature Limiter with Universal Input

RS Pro DIN Rail temperature limiters are easy to install and fast to set up with an easy-to-read OLED display. The limiters provide an affordable solution where secondary temperature limit protection is required and has a universal input.

RS Pro Temperature Limiters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.743,75

R$ 5.743,75 Each (Sem VAT)

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 3 Input, 2 Output Changeover Relay, Relay, 100 → 240 V

R$ 5.743,75

R$ 5.743,75 Each (Sem VAT)

RS PRO DIN Rail PID Temperature Controller, 22.5 x 110mm 3 Input, 2 Output Changeover Relay, Relay, 100 → 240 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Output Type

Changeover Relay, Relay

Supply Voltage

100 → 240 V ac

Size

22.5 x 110mm

Number of Inputs

3

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

Controller

Display Type

OLED

IP Rating

IP20

Mounting Type

DIN Rail

Input Type

DC Current, DC Voltage, RTD, Thermocouple

Termination Type

Screw

Display Colour

Black

Panel Depth

123mm

País de Origem

United Kingdom

Detalhes do produto

Temperature Limiter with Universal Input

RS Pro DIN Rail temperature limiters are easy to install and fast to set up with an easy-to-read OLED display. The limiters provide an affordable solution where secondary temperature limit protection is required and has a universal input.

RS Pro Temperature Limiters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more