RS PRO Door Hinge, 40, 8mm Slot, 40 mm Strut Profile

Documentos Técnicos
Especificações
Brand
RS ProComponent Type
Plastic Hinge
Fits Strut Profile
40 mm
Fits Groove Size
8mm
Product Family
RS Structural System
Product System
40
País de Origem
Germany
Detalhes do produto
Plastic Hinge Double
Plastic hinge double are door accessories for RS structural system profiles. For the connection of aluminium profiles. This hinge is also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
R$ 408,97
R$ 408,97 1 Bag of 2 (Sem VAT)
1
R$ 408,97
R$ 408,97 1 Bag of 2 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 408,97 |
5 - 9 | R$ 400,43 |
10 - 24 | R$ 392,82 |
25+ | R$ 385,91 |
Documentos Técnicos
Especificações
Brand
RS ProComponent Type
Plastic Hinge
Fits Strut Profile
40 mm
Fits Groove Size
8mm
Product Family
RS Structural System
Product System
40
País de Origem
Germany
Detalhes do produto
Plastic Hinge Double
Plastic hinge double are door accessories for RS structural system profiles. For the connection of aluminium profiles. This hinge is also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.