RS PRO Double Acting Cylinder - 32mm Bore, 250mm Stroke, X Series, Double Acting

Nº de Estoque RS: 176-1698Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Piston Rod Cylinders

Documentos Técnicos

Especificações

Brand

RS Pro

Manufacturer Series

X

Bore

32mm

Action

Double

Stroke

250mm

Port Connection

G 1/8

Cushioning Type

Cushioned

Dimensions

370 x 46 x 46mm

Width

46mm

Length

370mm

Height

46mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.771,81

R$ 2.771,81 Each (Sem VAT)

RS PRO Double Acting Cylinder - 32mm Bore, 250mm Stroke, X Series, Double Acting

R$ 2.771,81

R$ 2.771,81 Each (Sem VAT)

RS PRO Double Acting Cylinder - 32mm Bore, 250mm Stroke, X Series, Double Acting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Manufacturer Series

X

Bore

32mm

Action

Double

Stroke

250mm

Port Connection

G 1/8

Cushioning Type

Cushioned

Dimensions

370 x 46 x 46mm

Width

46mm

Length

370mm

Height

46mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more