Produto perigoso

RS PRO Double Door, Single Door Access Control Door Magnet, 1670N Holding Force 12V dc

Nº de Estoque RS: 739-3242Marca: RS PRO
brand-logo
Ver tudo em Magnetic Door Locks

Documentos Técnicos

Especificações

Brand

RS Pro

Holding Force

1670N

Door Type

Double Door, Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

No

Supply Voltage

12V dc

Diameter

65mm

Height

35mm

Length

82mm

Special Features

Wall or ceiling mounting

País de Origem

China

Detalhes do produto

RS PRO Energise to Hold Magnetic Locks

Designed for use with machine mechanisms or as door magnets, our high quality RS PRO range presents this small yet powerful magnetic lock. Able to remotely lock or un-lock with quick operation, these electro-permanent magnets are energised to hold and de-energised to release. Optimum performance when used with RS armature plates (available separately): please see stock no 739-3211 etc.

Options available include:

739-3239 - 65 mm Dia. 240V Electro Holding Magnet
739-3233 - 65 mm Dia. 24V Electro Holding Magnet
739-3242 - 65 mm Dia. 12V Electro Holding Magnet
739-3245 - 50 mm Dia. 240V Electro Holding Magnet
739-3267 - 50 mm Dia. 24V Electro Holding Magnet
739-3261 - 50 mm Dia. 12V Electro Holding Magnet
739-3270 - 40 mm Dia. 24V Electro Holding Magnet
739-3273 - 40 mm Dia. 12V Electro Holding Magnet
739-3249 - 30 mm Dia. 24V Electro Holding Magnet
739-3258 - 30 mm Dia. 12V Electro Holding Magnet
739-3277 - 25 mm Dia. 24V Electro Holding Magnet
739-3286 - 25 mm Dia. 12V Electro Holding Magnet

These RS PRO magnetic locks are suitable for typical applications such as machine mechanisms, door/guard locking and remote hold/release requirements.

Informações de estoque temporariamente indisponíveis.

R$ 1.917,82

R$ 1.917,82 Each (Sem VAT)

RS PRO Double Door, Single Door Access Control Door Magnet, 1670N Holding Force 12V dc

R$ 1.917,82

R$ 1.917,82 Each (Sem VAT)

RS PRO Double Door, Single Door Access Control Door Magnet, 1670N Holding Force 12V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Holding Force

1670N

Door Type

Double Door, Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

No

Supply Voltage

12V dc

Diameter

65mm

Height

35mm

Length

82mm

Special Features

Wall or ceiling mounting

País de Origem

China

Detalhes do produto

RS PRO Energise to Hold Magnetic Locks

Designed for use with machine mechanisms or as door magnets, our high quality RS PRO range presents this small yet powerful magnetic lock. Able to remotely lock or un-lock with quick operation, these electro-permanent magnets are energised to hold and de-energised to release. Optimum performance when used with RS armature plates (available separately): please see stock no 739-3211 etc.

Options available include:

739-3239 - 65 mm Dia. 240V Electro Holding Magnet
739-3233 - 65 mm Dia. 24V Electro Holding Magnet
739-3242 - 65 mm Dia. 12V Electro Holding Magnet
739-3245 - 50 mm Dia. 240V Electro Holding Magnet
739-3267 - 50 mm Dia. 24V Electro Holding Magnet
739-3261 - 50 mm Dia. 12V Electro Holding Magnet
739-3270 - 40 mm Dia. 24V Electro Holding Magnet
739-3273 - 40 mm Dia. 12V Electro Holding Magnet
739-3249 - 30 mm Dia. 24V Electro Holding Magnet
739-3258 - 30 mm Dia. 12V Electro Holding Magnet
739-3277 - 25 mm Dia. 24V Electro Holding Magnet
739-3286 - 25 mm Dia. 12V Electro Holding Magnet

These RS PRO magnetic locks are suitable for typical applications such as machine mechanisms, door/guard locking and remote hold/release requirements.