RS PRO Drive Belt, belt section A, 730mm Length

Documentos Técnicos
Especificações
Brand
RS ProBelt Section
A
Outer Length
780mm
Datum Length
760mm
Inside Length
730mm
Top Width
13mm
Height
8mm
Material
PET, Rubber
Minimum Pulley Diameter
80mm
Length
730mm
País de Origem
India
Detalhes do produto
RS PRO A Section Drive Belts
Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
R$ 149,78
R$ 149,78 Each (Sem VAT)
1
R$ 149,78
R$ 149,78 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 149,78 |
5 - 9 | R$ 149,05 |
10 - 24 | R$ 147,80 |
25+ | R$ 146,81 |
Documentos Técnicos
Especificações
Brand
RS ProBelt Section
A
Outer Length
780mm
Datum Length
760mm
Inside Length
730mm
Top Width
13mm
Height
8mm
Material
PET, Rubber
Minimum Pulley Diameter
80mm
Length
730mm
País de Origem
India
Detalhes do produto
RS PRO A Section Drive Belts
Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790