RS PRO Drive Belt, belt section B, 1270mm Length

Nº de Estoque RS: 471-556Marca: RS PRO
brand-logo
Ver tudo em V & Wedge Belts

Documentos Técnicos

Especificações

Brand

RS Pro

Belt Section

B

Outer Length

1344mm

Datum Length

1315mm

Inside Length

1275mm

Top Width

17mm

Height

11mm

Material

PET, Rubber

Minimum Pulley Diameter

125mm

Length

1270mm

País de Origem

India

Detalhes do produto

RS PRO B Section Belts

Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 340,14

R$ 340,14 Each (Sem VAT)

RS PRO Drive Belt, belt section B, 1270mm Length

R$ 340,14

R$ 340,14 Each (Sem VAT)

RS PRO Drive Belt, belt section B, 1270mm Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 340,14
5 - 9R$ 338,44
10 - 24R$ 336,14
25+R$ 334,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Belt Section

B

Outer Length

1344mm

Datum Length

1315mm

Inside Length

1275mm

Top Width

17mm

Height

11mm

Material

PET, Rubber

Minimum Pulley Diameter

125mm

Length

1270mm

País de Origem

India

Detalhes do produto

RS PRO B Section Belts

Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.

Standards

API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more