RS PRO Drive Belt, belt section XPA, 1500mm Length

Nº de Estoque RS: 205-6754Marca: RS PRO
brand-logo
Ver tudo em V & Wedge Belts

Documentos Técnicos

Especificações

Brand

RS Pro

Belt Section

XPA

Outer Length

1518mm

Datum Length

1500mm

Inside Length

1455mm

Series

XP

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1500mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 292,08

R$ 292,08 Each (Sem VAT)

RS PRO Drive Belt, belt section XPA, 1500mm Length

R$ 292,08

R$ 292,08 Each (Sem VAT)

RS PRO Drive Belt, belt section XPA, 1500mm Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 292,08
5 - 9R$ 284,26
10 - 24R$ 283,12
25+R$ 280,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Belt Section

XPA

Outer Length

1518mm

Datum Length

1500mm

Inside Length

1455mm

Series

XP

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1500mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more