RS PRO DT-802 Air Quality Monitor for CO2, Humidity, Temperature, +50°C Max, 90%RH Max, Mains-Powered

Documentos Técnicos
Especificações
Brand
RS ProMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±1 (-5 → +50 °C) °C
Equipment Type
Air Quality Monitor
Power Source
Mains
Temperature Measurement Resolution
0.1°C
Maximum Humidity Measurement
90%RH
Best Humidity Measurement Accuracy
±5 %RH
Measurement Parameters
CO2, Humidity, Temperature
Carbon Dioxide Resolution
±1ppm
Model Number p
DT-802
Model Number (p)
DT-802
Display Type
LCD
Length
61mm
Weight
230g
Maximum Carbon Dioxide Level
9999ppm
Minimum Operating Temperature
-5°C
Height
110mm
Width
105mm
Dimensions
110 x 105 x 61mm
País de Origem
China
R$ 3.167,30
R$ 3.167,30 Each (Sem VAT)
1
R$ 3.167,30
R$ 3.167,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±1 (-5 → +50 °C) °C
Equipment Type
Air Quality Monitor
Power Source
Mains
Temperature Measurement Resolution
0.1°C
Maximum Humidity Measurement
90%RH
Best Humidity Measurement Accuracy
±5 %RH
Measurement Parameters
CO2, Humidity, Temperature
Carbon Dioxide Resolution
±1ppm
Model Number p
DT-802
Model Number (p)
DT-802
Display Type
LCD
Length
61mm
Weight
230g
Maximum Carbon Dioxide Level
9999ppm
Minimum Operating Temperature
-5°C
Height
110mm
Width
105mm
Dimensions
110 x 105 x 61mm
País de Origem
China