RS PRO DT-870 Bluetooth, WiFi Thermal Imaging Camera, -4 → +716 °F, +20 → +380 °C, 80 x 80pixel Detector

Documentos Técnicos
Especificações
Brand
RS ProTemperature Measurement Range
-4 → +716 °F, +20 → +380 °C
Detector Resolution
80 x 80pixel
Display Resolution
320 x 240pixel
Interface Type
Bluetooth, WiFi
Model Number
DT-870
Thermal Sensitivity
100mK
Focus Type
Focus-Free
Minimum Focus Distance
0.5m
Display Size
2in
Model Number p
DT-870
Spatial Resolution IFOV
4.53mrad
Maximum Temperature Measurement
380 °C
Image Storage
Internal Storage
Application
Test and Measurement
Spatial Resolution (IFOV)
4.53mrad
Model Number (p)
DT-870
País de Origem
China
R$ 12.583,15
R$ 12.583,15 Each (Sem VAT)
Calibration type
1
R$ 12.583,15
R$ 12.583,15 Each (Sem VAT)
Calibration type
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTemperature Measurement Range
-4 → +716 °F, +20 → +380 °C
Detector Resolution
80 x 80pixel
Display Resolution
320 x 240pixel
Interface Type
Bluetooth, WiFi
Model Number
DT-870
Thermal Sensitivity
100mK
Focus Type
Focus-Free
Minimum Focus Distance
0.5m
Display Size
2in
Model Number p
DT-870
Spatial Resolution IFOV
4.53mrad
Maximum Temperature Measurement
380 °C
Image Storage
Internal Storage
Application
Test and Measurement
Spatial Resolution (IFOV)
4.53mrad
Model Number (p)
DT-870
País de Origem
China