RS PRO DT-9581 Clamp Meters Bluetooth, 1000A dc, Max Current 1000A ac CAT III 600V With RS Calibration

Documentos Técnicos
Especificações
Brand
RS ProAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum DC Current Measurement
1000A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Connectivity
Bluetooth
Model Number
DT-9581
Calibrated
RSCAL
Clamp Meter Type
AC/DC Clamp Meter
True RMS
Yes
Safety Category
CAT III 600 V, CAT III 1000V
País de Origem
China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum DC Current Measurement
1000A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Connectivity
Bluetooth
Model Number
DT-9581
Calibrated
RSCAL
Clamp Meter Type
AC/DC Clamp Meter
True RMS
Yes
Safety Category
CAT III 600 V, CAT III 1000V
País de Origem
China