Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Dust Cover
Series
GTC Sealed
IP Rating
IP67
Socket Type
D-Cut
Material
Plastic
Gender
Male
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro IP67 Plastic Dust Caps For USB Connectors
RS Pro protective dust caps for use with a wide range of RS Pro USB metal and plastic panel mount connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when panel mount USB connectors are not in use. Ideal for industrial applications and harsh environments. The IP67 dust caps in this range have knurled screw caps for finger tightening. Waterproof caps also feature strong plastic chains for attachment to the panel providing extra security.
Part number 125-7924 for use with USB-A plastic and Micro USB A-B plastic connectors
Part number 125-7928 for use with Mini USB-B metal and Micro USB A-B metal connectors
Part number 125-7929 for use with RJ45 plastic, USB-A plastic and USB-A metal connectors
Part number 125-7930 for use with USB-A metal connectors
R$ 142,28
R$ 142,28 Each (Sem VAT)
1
R$ 142,28
R$ 142,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 142,28 |
10 - 49 | R$ 139,08 |
50 - 99 | R$ 128,94 |
100+ | R$ 124,16 |
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Dust Cover
Series
GTC Sealed
IP Rating
IP67
Socket Type
D-Cut
Material
Plastic
Gender
Male
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro IP67 Plastic Dust Caps For USB Connectors
RS Pro protective dust caps for use with a wide range of RS Pro USB metal and plastic panel mount connectors. The IP67 rated black thermoplastic dust covers prevent water and dust ingress when panel mount USB connectors are not in use. Ideal for industrial applications and harsh environments. The IP67 dust caps in this range have knurled screw caps for finger tightening. Waterproof caps also feature strong plastic chains for attachment to the panel providing extra security.
Part number 125-7924 for use with USB-A plastic and Micro USB A-B plastic connectors
Part number 125-7928 for use with Mini USB-B metal and Micro USB A-B metal connectors
Part number 125-7929 for use with RJ45 plastic, USB-A plastic and USB-A metal connectors
Part number 125-7930 for use with USB-A metal connectors