Documentos Técnicos
Especificações
Brand
RS ProAttachment Type
Headband
Series
YEL - RS
Single Number Rating SNR
28dB
Colour
Yellow
Ear Defender Type
Ear Defender
Active Noise Protection
No
Standards Met
EN 352-1
Folding
No
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Classic Plus Ear Defenders and Padded Headband
Introducing the range of RS PRO Classic Plus Ear Defenders, providing essential protection for hearing. These lightweight and robust ear defenders are suitable for a wide range of applications and provide all-day comfort with an excellent attenuation rate. The multiple position padded headband is adjustable to fit securely and comfortably on the users head, whilst the super-soft ear cushions make these ear defenders easy to wear, even for long periods of time. These RS PRO ear defenders are made from a heavy-duty ABS material to ensure noise reduction in louder environments, while still being suitable for tough jobs and harsh working environments. By using a sound-absorbing foam in the ear cups, these ear defenders can easily filter out harmful noises, making them an ideal piece of equipment for protecting hearing.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAttachment Type
Headband
Series
YEL - RS
Single Number Rating SNR
28dB
Colour
Yellow
Ear Defender Type
Ear Defender
Active Noise Protection
No
Standards Met
EN 352-1
Folding
No
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Classic Plus Ear Defenders and Padded Headband
Introducing the range of RS PRO Classic Plus Ear Defenders, providing essential protection for hearing. These lightweight and robust ear defenders are suitable for a wide range of applications and provide all-day comfort with an excellent attenuation rate. The multiple position padded headband is adjustable to fit securely and comfortably on the users head, whilst the super-soft ear cushions make these ear defenders easy to wear, even for long periods of time. These RS PRO ear defenders are made from a heavy-duty ABS material to ensure noise reduction in louder environments, while still being suitable for tough jobs and harsh working environments. By using a sound-absorbing foam in the ear cups, these ear defenders can easily filter out harmful noises, making them an ideal piece of equipment for protecting hearing.