RS PRO EBC1250 Battery Charger For Lithium-Ion 4 Cell 12 v 50A with UK plug

Nº de Estoque RS: 268-5139Marca: RS PRO
brand-logo
Ver tudo em Battery Chargers

Documentos Técnicos

Especificações

Brand

RS Pro

Chemistries Charged

Lithium-Ion

Output Voltage

12 v

Number of Cells Charged

4

Charge Current

50A

Plug Type

UK

Number of Batteries Charged

2

Input Voltage

190 V ac to 265V ac

Batteries Included

No

Battery Type Charged

Lead Acid, AGM, GEL, Lithium

Maximum Output Power

600W

Number of Charge Stages

7

Model Number

EBC1250

Charging Time

>2h

Dimensions

95 x 175 x 276mm

Output Connectors

Battery Clip

Weight

2.42kg

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 6.150,64

R$ 6.150,64 Each (Sem VAT)

RS PRO EBC1250 Battery Charger For Lithium-Ion 4 Cell 12 v 50A with UK plug

R$ 6.150,64

R$ 6.150,64 Each (Sem VAT)

RS PRO EBC1250 Battery Charger For Lithium-Ion 4 Cell 12 v 50A with UK plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Chemistries Charged

Lithium-Ion

Output Voltage

12 v

Number of Cells Charged

4

Charge Current

50A

Plug Type

UK

Number of Batteries Charged

2

Input Voltage

190 V ac to 265V ac

Batteries Included

No

Battery Type Charged

Lead Acid, AGM, GEL, Lithium

Maximum Output Power

600W

Number of Charge Stages

7

Model Number

EBC1250

Charging Time

>2h

Dimensions

95 x 175 x 276mm

Output Connectors

Battery Clip

Weight

2.42kg

País de Origem

China