RS PRO EBC2410 Battery Charger For Lithium-Ion 8 Cell 24V 10A with UK plug

Documentos Técnicos
Especificações
Brand
RS ProChemistries Charged
Lithium-Ion
Output Voltage
24V
Number of Cells Charged
8
Charge Current
10A
Plug Type
UK
Number of Batteries Charged
2
Input Voltage
190 V ac to 265V ac
Batteries Included
No
Battery Type Charged
Lead Acid, AGM, GEL, Lithium
Maximum Output Power
240W
Number of Charge Stages
7
Model Number
EBC2410
Charging Time
>2h
Dimensions
95 x 175 x 176mm
Weight
1.31kg
Output Connectors
Battery Clip
País de Origem
China
R$ 3.335,41
R$ 3.335,41 Each (Sem VAT)
1
R$ 3.335,41
R$ 3.335,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProChemistries Charged
Lithium-Ion
Output Voltage
24V
Number of Cells Charged
8
Charge Current
10A
Plug Type
UK
Number of Batteries Charged
2
Input Voltage
190 V ac to 265V ac
Batteries Included
No
Battery Type Charged
Lead Acid, AGM, GEL, Lithium
Maximum Output Power
240W
Number of Charge Stages
7
Model Number
EBC2410
Charging Time
>2h
Dimensions
95 x 175 x 176mm
Weight
1.31kg
Output Connectors
Battery Clip
País de Origem
China