RS PRO Electrical Hazard Warning Sign (English)

Nº de Estoque RS: 917-5406Marca: RS PRO
brand-logo
Ver tudo em Warning Signs

Documentos Técnicos

Especificações

Brand

RS Pro

Sign Description

Electrical Hazard

Text Message

Danger 240 Volts

Self-Adhesive

No

Height

200 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

Plastic

Colour

Yellow/Black

Width

150mm

Sign Type

Sign

Hazard Type

Electrical

País de Origem

India

Detalhes do produto

RS PRO Plastic Electrical Danger Safety Signs

A range of RS PRO plastic electrical safety danger signs which meet standards ISO 7010. The signs are bold lettering, white background with warning lettering and images.

Options available for these Electricity Danger Signs:

917-5403 - 200x150mm Plastic Danger 415 volts Sign
917-5412 - 200x150mm Plastic Danger 440 volts Sign
917-5419 - 200x150mm Plastic Danger 11000 volts Sign
917-5421 - 200x150mm Plastic Electric Shock Sign
917-5425 - 150x300mm Plastic Danger & Isolate Sign
917-5434 - 200x150mm Plastic High voltage Sign

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Danger and safety signs are an essential requirement by employees when there is a risk to health and safety. RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

Standards

ISO 7010

Informações de estoque temporariamente indisponíveis.

R$ 241,34

R$ 241,34 Each (Sem VAT)

RS PRO Electrical Hazard Warning Sign (English)

R$ 241,34

R$ 241,34 Each (Sem VAT)

RS PRO Electrical Hazard Warning Sign (English)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Sign Description

Electrical Hazard

Text Message

Danger 240 Volts

Self-Adhesive

No

Height

200 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

Plastic

Colour

Yellow/Black

Width

150mm

Sign Type

Sign

Hazard Type

Electrical

País de Origem

India

Detalhes do produto

RS PRO Plastic Electrical Danger Safety Signs

A range of RS PRO plastic electrical safety danger signs which meet standards ISO 7010. The signs are bold lettering, white background with warning lettering and images.

Options available for these Electricity Danger Signs:

917-5403 - 200x150mm Plastic Danger 415 volts Sign
917-5412 - 200x150mm Plastic Danger 440 volts Sign
917-5419 - 200x150mm Plastic Danger 11000 volts Sign
917-5421 - 200x150mm Plastic Electric Shock Sign
917-5425 - 150x300mm Plastic Danger & Isolate Sign
917-5434 - 200x150mm Plastic High voltage Sign

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Danger and safety signs are an essential requirement by employees when there is a risk to health and safety. RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

Standards

ISO 7010